Add To Favorites
Product Overview
Digi-Key Part Number H125348-5-ND
Quantity Available 2,644
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-12P-2V(20)

Description CONN HEADER 12POS 2MM VERT TIN
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin

Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-12P-2V(20).igs
DF3E-12P-2V(20).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 14
Other Names 543-0367-0-20
H125348-5

12:58:27 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.57200 $57.20
500 0.46800 $234.00
1,000 0.41600 $416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback