Add To Favorites
Photo Not Available
DF30RC-14DP-0.4V(81) 14 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number DF30RC-14DP-0.4V(81)-ND
Copy   DF30RC-14DP-0.4V(81)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF30RC-14DP-0.4V(81)

Copy   DF30RC-14DP-0.4V(81)
Description CONN HEADER 14POS 0.4MM SMD GOLD
Copy   CONN HEADER 14POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   14 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF30
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 14
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DF30FC-14DS-0.4V(81)
  • Hirose Electric Co Ltd
  • CONN RCPT P14OS 0.4MM SMD GOLD
  • Unit Price $0.26245
  • DF30FC-14DS-0.4V(81)-ND
Additional Resources
Standard Package ? 5,000
Other Names 684-1290-0-81
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26390 $1,319.50

Submit a request for quotation on quantities greater than those displayed.

06:02:39 9/26/2018