Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.32100 $13.21
25 1.23960 $30.99
50 1.18580 $59.29
100 1.13190 $113.19
250 1.02412 $256.03
500 0.94326 $471.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H3867CT-ND
Copy   H3867CT-ND
Quantity Available 1,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF30FC-34DP-0.4V(82)

Copy   DF30FC-34DP-0.4V(82)
Description CONN HEADER 34POS 0.4MM SMD GOLD
Copy   CONN HEADER 34POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

34 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   34 Position Connector Header, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets DF30 Series Datasheet
Product Training Modules Board to Board and Board to FPC Connectors
Featured Product Micro-Miniture Board to Board Connectors
Online Catalog DF30 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF30
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 34
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF30FC-34DS-0.4V(82) - Hirose Electric Co Ltd | H3862DKR-ND DigiKey Electronics
  • DF30FC-34DS-0.4V(82)
  • Hirose Electric Co Ltd
  • CONN RECEPT 34POS 0.4MM SMD GOLD
  • Unit Price Digi-Reel®
  • H3862DKR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF30FC-34DP-0.4V(82
*DF30FC-34DP-0.4V(82)
H3867CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3867TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.78400
  • Digi-Reel® ? : H3867DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: Digi-Reel®

09:56:04 12/18/2018