Add To Favorites
Product Overview
Digi-Key Part Number H11603CT-ND
Quantity Available 7,359
Can ship immediately
Manufacturer

Manufacturer Part Number

DF30FB-50DS-0.4V(82)

Description CONN RCPT 50POS 0.4MM SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF30
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.035" (0.88mm)
 
Mating Products
You May Also Be Interested In
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • TRANS GAN 100V 1A BUMPED DIE
  • Unit Price $0.96000
  • 917-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names *DF30FB-50DS-0.4V(82)
H11603CT

22:47:33 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.61700 $16.17
25 1.51800 $37.95
50 1.45200 $72.60
100 1.38600 $138.60
250 1.25400 $313.50
500 1.15500 $577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11603TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.90000
  • Digi-Reel® ? : H11603DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,359 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DF30FB-50DS-0.4V(81)-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.73150
Send Feedback