Add To Favorites
DF24A-40DP-0.9V(51) Connector Header Surface Mount 40 position 0.035" (0.90mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.50800 $25.08
100 2.09000 $209.00
500 1.77650 $888.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124692CT-ND
Copy   H124692CT-ND
Quantity Available 824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF24A-40DP-0.9V(51)

Copy   DF24A-40DP-0.9V(51)
Description CONN HEADER SMD 40POS 0.9MM
Copy   CONN HEADER SMD 40POS 0.9MM
Detailed Description

Connector Header Surface Mount 40 position 0.035" (0.90mm)

Copy   Connector Header Surface Mount 40 position 0.035" (0.90mm)
Documents & Media
Datasheets DF24 Series Datasheet
DF24A-40DP-0.9V(51) Spec
Online Catalog DF24 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF24
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.035" (0.90mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 80V
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H124692CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124692TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.42500
  • Digi-Reel® ? : H124692DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
  • Unit Price: Digi-Reel®

01:15:29 1/19/2019