USD
Favorite

DF23C-10DP-0.5V(92) 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
10,061 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.40300 $4.03
25 0.36240 $9.06
50 0.32200 $16.10
100 0.30870 $30.87
250 0.28184 $70.46
500 0.26840 $134.20
1,000 0.22143 $221.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H121938TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.20252
  • Cut Tape (CT)  : H121938CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,061 - Immediate
  • Unit Price: $0.43000
  • Tape & Reel (TR)  : H126053TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23250

DF23C-10DP-0.5V(92)

Datasheet
Digi-Key Part Number H121938DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF23C-10DP-0.5V(92)
Copy  
Description CONN PLUG 10POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF23
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.58000 Details

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.26400 Details

DF23C-10DS-0.5V(53)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.24750 Details

DF23E-10DS-0.5V(61)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.93000 Details
You May Also Be Interested In

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.58000 Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

$1.36000 Details

FW-12-05-G-D-600-075-EP

CONN HDR 24POS 0.05 STACK SMD

Samtec Inc.

$6.62000 Details

1054020022

CONN HDR 1POS STACK SMD GOLD

Molex

$1.27000 Details

1042490810

CONN RCPT 8POS SMD GOLD

Molex

$0.76000 Details

1-2201196-0

CONN PLUG 10POS SMD GOLD

TE Connectivity AMP Connectors

$0.50000 Details
Additional Resources
Standard Package 1
Other Names H121938DKR