Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02000 $10.20
100 0.88000 $88.00
500 0.72000 $360.00
1,000 0.64000 $640.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H10716-ND
Copy   H10716-ND
Quantity Available 8,697
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF22-4P-7.92DSA(05)

Copy   DF22-4P-7.92DSA(05)
Description CONN HEADER VERT 4POS 7.92MM
Copy   CONN HEADER VERT 4POS 7.92MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.312" (7.92mm)

Copy   Connector Header Through Hole 4 position 0.312" (7.92mm)
Documents & Media
Datasheets DF22 Series Datasheet
Product Training Modules Wire-to-Board Connector
Video File Connectors for the Smart House - Hirose
Featured Product DF22 Series
Mfg CAD Models DF22-4P-7.92DSA(05).igs
DF22-4P-7.92DSA(05).stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EnerBee™ DF22 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series EnerBee™ DF22
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.312" (7.92mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.354" (9.00mm)
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length -
Insulation Height 0.713" (18.10mm)
Contact Shape Square
Contact Finish - Mating Tin-Copper
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 22A
Voltage Rating 1000V
Mated Stacking Heights 25.7mm, 28.7mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF22-4S-7.92C(28) - Hirose Electric Co Ltd | H2786-ND DigiKey Electronics
  • DF22-4S-7.92C(28)
  • Hirose Electric Co Ltd
  • CONN SOCKET 4POS 7.92MM WHITE
  • Unit Price $0.44000
  • H2786-ND
You May Also Be Interested In
  • DF22-4S-7.92C(28) - Hirose Electric Co Ltd | H2786-ND DigiKey Electronics
  • DF22-4S-7.92C(28)
  • Hirose Electric Co Ltd
  • CONN SOCKET 4POS 7.92MM WHITE
  • Unit Price $0.44000
  • H2786-ND
  • DF22-1416SCF - Hirose Electric Co Ltd | H2788CT-ND DigiKey Electronics
  • DF22-1416SCF
  • Hirose Electric Co Ltd
  • CONN SOCKET 14-16AWG CRIMP TIN
  • Unit Price $0.26000
  • H2788CT-ND
Additional Resources
Standard Package ? 100
Other Names *DF22-4P-7.92DSA(05)
DF224P792DSA05
H10716

11:17:36 1/19/2019