Add To Favorites
Product Overview
Digi-Key Part Number H10733CT-ND
Quantity Available 4,354
Can ship immediately
Manufacturer

Manufacturer Part Number

DF20G-30DP-1V(56)

Description CONN HEADER 30POS DUAL SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.039" (1.00mm)

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 100V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF20A-30DS-1C - Hirose Electric Co Ltd | H3145-ND DigiKey Electronics
  • DF20A-30DS-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 30POS DUAL
  • Unit Price $0.37000
  • H3145-ND
You May Also Be Interested In
  • DF20G-40DP-1V(56) - Hirose Electric Co Ltd | H10734CT-ND DigiKey Electronics
  • DF20G-40DP-1V(56)
  • Hirose Electric Co Ltd
  • CONN HEADER 40POS DUAL SMD GOLD
  • Unit Price $3.41000
  • H10734CT-ND
  • DF20A-30DS-1C - Hirose Electric Co Ltd | H3145-ND DigiKey Electronics
  • DF20A-30DS-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 30POS DUAL
  • Unit Price $0.37000
  • H3145-ND
  • DF20F-30DP-1V(56) - Hirose Electric Co Ltd | H10728CT-ND DigiKey Electronics
  • DF20F-30DP-1V(56)
  • Hirose Electric Co Ltd
  • CONN HEADER 30POS DUAL SMD GOLD
  • Unit Price $2.83000
  • H10728CT-ND
  • DF20F-20DP-1V(56) - Hirose Electric Co Ltd | H10727CT-ND DigiKey Electronics
  • DF20F-20DP-1V(56)
  • Hirose Electric Co Ltd
  • CONN HEADER 20POS DUAL SMD GOLD
  • Unit Price $2.41000
  • H10727CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF20G-30DP-1V(56)
H10733CT

10:50:59 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.71900 $27.19
100 2.26600 $226.60
500 1.92610 $963.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10733TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.49350
  • Digi-Reel® ? : H10733DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback