Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.56000 $35.60
100 3.01440 $301.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H10729CT-ND
Copy   H10729CT-ND
Quantity Available 1,522
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF20F-40DP-1V(56)

Copy   DF20F-40DP-1V(56)
Description CONN HEADER SMD 40POS 1MM
Copy   CONN HEADER SMD 40POS 1MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 40 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 40 position 0.039" (1.00mm)
Documents & Media
Datasheets DF20F-xDP-1V(56) Drawing
DF20F-xDP-1V(56) Spec
DF20 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF20 Series
Mfg CAD Models DF20F-40DP-1V(56).igs
DF20F-40DP-1V(56).stp
HTML Datasheet DF20 Series
Online Catalog DF20 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 100V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF20A-40DS-1C - Hirose Electric Co Ltd | H3146-ND DigiKey Electronics
  • DF20A-40DS-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 40POS DUAL
  • Unit Price $0.41000
  • H3146-ND
You May Also Be Interested In
  • DF20A-40DS-1C - Hirose Electric Co Ltd | H3146-ND DigiKey Electronics
  • DF20A-40DS-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 40POS DUAL
  • Unit Price $0.41000
  • H3146-ND
  • DF20F-2830SCFA - Hirose Electric Co Ltd | H3148CT-ND DigiKey Electronics
  • DF20F-2830SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.10000
  • H3148CT-ND
  • DF20F-10DP-1V(56) - Hirose Electric Co Ltd | H10726CT-ND DigiKey Electronics
  • DF20F-10DP-1V(56)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD 10POS 1MM
  • Unit Price $1.76000
  • H10726CT-ND
  • DF20G-40DP-1V(56) - Hirose Electric Co Ltd | H10734CT-ND DigiKey Electronics
  • DF20G-40DP-1V(56)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD 40POS 1MM
  • Unit Price $3.70000
  • H10734CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF20F-40DP-1V(56)
H10729CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10729TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.05840
  • Digi-Reel® ? : H10729DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: Digi-Reel®

21:05:22 1/15/2019