Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11084-ND
Copy   H11084-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF1EC-13P-2.5DSA(05)

Copy   DF1EC-13P-2.5DSA(05)
Description CONN HEADER VERT 13POS 2.5MM
Copy   CONN HEADER VERT 13POS 2.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 13 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 13 position 0.098" (2.50mm)
Documents & Media
Product Training Modules Wire-to-Board Connector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF1E
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.177" (4.50mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.425" (10.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating -
Mated Stacking Heights 14.3mm, 15.8mm, 19.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF1E-13S-2.5C - Hirose Electric Co Ltd | H3778-ND DigiKey Electronics
  • DF1E-13S-2.5C
  • Hirose Electric Co Ltd
  • CONN RECEPT HOUSING 13POS 2.5MM
  • Unit Price $0.35880
  • H3778-ND
Additional Resources
Standard Package ? 100
Other Names *DF1EC-13P-2.5DSA(05)
H11084

23:56:29 1/16/2019