Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.74000 $7.40
25 0.69600 $17.40
50 0.66700 $33.35
100 0.63800 $63.80
250 0.58000 $145.00
500 0.52200 $261.00
1,000 0.46400 $464.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H10757-ND
Copy   H10757-ND
Quantity Available 726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF19G-14S-1C(05)

Copy   DF19G-14S-1C(05)
Description CONN SOCKT CRIMP 14POS 1MM W/GRD
Copy   CONN SOCKT CRIMP 14POS 1MM W/GRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Rectangular Housing Connector Plug Beige 0.039" (1.00mm)

Copy   14 Position Rectangular Housing Connector Plug Beige 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF19
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 14
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Beige
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF19G-14P-1H(54) - Hirose Electric Co Ltd | H11681CT-ND DigiKey Electronics
  • DF19G-14P-1H(54)
  • Hirose Electric Co Ltd
  • CONN HEADER 14POS 1MM R/A SMD AU
  • Unit Price $1.51000
  • H11681CT-ND
  • DF19L-14P-1H(54) - Hirose Electric Co Ltd | H11688CT-ND DigiKey Electronics
  • DF19L-14P-1H(54)
  • Hirose Electric Co Ltd
  • CONN HEADER 14POS 1MM R/A SMD AU
  • Unit Price $1.65000
  • H11688CT-ND
  • DF19-14P-1V(56) - Hirose Electric Co Ltd | H124586CT-ND DigiKey Electronics
  • DF19-14P-1V(56)
  • Hirose Electric Co Ltd
  • CONN RECEPT 14POS 1MM
  • Unit Price $3.71000
  • H124586CT-ND
  • DF19G-14P-1H(54) - Hirose Electric Co Ltd | H11681DKR-ND DigiKey Electronics
  • DF19G-14P-1H(54)
  • Hirose Electric Co Ltd
  • CONN HEADER 14POS 1MM R/A SMD AU
  • Unit Price Digi-Reel®
  • H11681DKR-ND
Associated Product
  • DF19A-2830SCFA - Hirose Electric Co Ltd | H12153CT-ND DigiKey Electronics
  • DF19A-2830SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.14000
  • H12153CT-ND
  • DF19-3032SCFA - Hirose Electric Co Ltd | H3132CT-ND DigiKey Electronics
  • DF19-3032SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 30-32AWG CRIMP GOLD
  • Unit Price $0.14000
  • H3132CT-ND
  • DF19A-3032SCFA - Hirose Electric Co Ltd | H12154CT-ND DigiKey Electronics
  • DF19A-3032SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 30-32AWG CRIMP GOLD
  • Unit Price $0.14000
  • H12154CT-ND
  • DF19-2830SCFA - Hirose Electric Co Ltd | H3151CT-ND DigiKey Electronics
  • DF19-2830SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.14000
  • H3151CT-ND
You May Also Be Interested In
  • DF19A-2830SCFA - Hirose Electric Co Ltd | H12153CT-ND DigiKey Electronics
  • DF19A-2830SCFA
  • Hirose Electric Co Ltd
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.14000
  • H12153CT-ND
  • DF19G-8S-1C(05) - Hirose Electric Co Ltd | H10756-ND DigiKey Electronics
  • DF19G-8S-1C(05)
  • Hirose Electric Co Ltd
  • CONN SOCKT CRIMP 8POS 1MM W/GRD
  • Unit Price $0.70000
  • H10756-ND
  • DF19G-14P-1H(54) - Hirose Electric Co Ltd | H11681CT-ND DigiKey Electronics
  • DF19G-14P-1H(54)
  • Hirose Electric Co Ltd
  • CONN HEADER 14POS 1MM R/A SMD AU
  • Unit Price $1.51000
  • H11681CT-ND
  • DF13-30DS-1.25C - Hirose Electric Co Ltd | H2233-ND DigiKey Electronics
  • DF13-30DS-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 30POS 1.25MM
  • Unit Price $0.27000
  • H2233-ND
  • DF20A-20DS-1C - Hirose Electric Co Ltd | H3144-ND DigiKey Electronics
  • DF20A-20DS-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 20POS DUAL
  • Unit Price $0.33000
  • H3144-ND
Additional Resources
Standard Package ? 100
Other Names *DF19G-14S-1C(05)
DF19G14S1C05
H10757

02:05:24 12/17/2018