Add To Favorites
DF19-14P-1V(56) Connector Header Surface Mount 14 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number H124586CT-ND
Copy   H124586CT-ND
Quantity Available 525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF19-14P-1V(56)

Copy   DF19-14P-1V(56)
Description CONN RECEPT 14POS 1MM
Copy   CONN RECEPT 14POS 1MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 14 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.206" (5.23mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Tin-Copper
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating -
Voltage Rating 100V
Mated Stacking Heights 7.7mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF19G-14S-1C(05) - Hirose Electric Co Ltd | H10757-ND DigiKey Electronics
  • DF19G-14S-1C(05)
  • Hirose Electric Co Ltd
  • CONN SOCKT CRIMP 14POS 1MM W/GRD
  • Unit Price $0.84000
  • H10757-ND
  • DF19-14S-1C - Hirose Electric Co Ltd | H3102-ND DigiKey Electronics
  • DF19-14S-1C
  • Hirose Electric Co Ltd
  • CONN SOCKET CRIMP 14POS 1MM SNGL
  • Unit Price $0.38000
  • H3102-ND
  • DF19G-14S-1SD(05) - Hirose Electric Co Ltd | H10763-ND DigiKey Electronics
  • DF19G-14S-1SD(05)
  • Hirose Electric Co Ltd
  • CONN PLUG COAXIAL 14POS 1MM
  • Unit Price $1.28100
  • H10763-ND
You May Also Be Interested In
  • B2B-EH-A(LF)(SN) - JST Sales America Inc. | 455-1611-ND DigiKey Electronics
  • B2B-EH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER EH TOP 2POS 2.5MM
  • Unit Price $0.14000
  • 455-1611-ND
  • DF19-20P-1V(56) - Hirose Electric Co Ltd | H124688CT-ND DigiKey Electronics
  • DF19-20P-1V(56)
  • Hirose Electric Co Ltd
  • HEADER BOARD TO WIRE 1MM 20POS
  • Unit Price $4.02000
  • H124688CT-ND
  • PJ-002AH-SMT-TR - CUI Inc. | CP-002AHPJCT-ND DigiKey Electronics
  • PJ-002AH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $1.44000
  • CP-002AHPJCT-ND
  • L829-1J1T-43 - Bel Fuse Inc. | 380-1110-ND DigiKey Electronics
  • L829-1J1T-43
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $6.60000
  • 380-1110-ND
Additional Resources
Standard Package ? 1
Other Names H124586CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.56400 $35.64
100 2.97000 $297.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124586TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.95750
  • Digi-Reel® ? : H124586DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: Digi-Reel®

08:49:33 9/21/2018