Add To Favorites
DF18C-100DP-0.4V(51) 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.74600 $27.46
25 2.51680 $62.92
50 2.40240 $120.12
100 2.28800 $228.80
250 2.00200 $500.50
500 1.94480 $972.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124686CT-ND
Copy   H124686CT-ND
Quantity Available 907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF18C-100DP-0.4V(51)

Copy   DF18C-100DP-0.4V(51)
Description CONN PLUG 100POS DUAL 0.4MM SMD
Copy   CONN PLUG 100POS DUAL 0.4MM SMD
Detailed Description

100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets DF18 Series
Product Training Modules Board to Board and Board to FPC Connectors
Featured Product Micro-Miniture Board to Board Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF18
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 100
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.046" (1.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF18B-100DS-0.4V(81) - Hirose Electric Co Ltd | H124685CT-ND DigiKey Electronics
  • DF18B-100DS-0.4V(81)
  • Hirose Electric Co Ltd
  • CONN RECEPT 100POS DUAL 0.4MM SM
  • Unit Price $2.26000
  • H124685CT-ND
Additional Resources
Standard Package ? 1
Other Names H124686CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : H124686DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 907 - Immediate
  • Unit Price: Digi-Reel®

14:08:23 11/21/2018