Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.27400 $32.74
100 2.72800 $272.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11151CT-ND
Copy   H11151CT-ND
Quantity Available 93
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF17A(4.0)-40DP-0.5V(57)

Copy   DF17A(4.0)-40DP-0.5V(57)
Description CONN HEADER 40POS .5MM SMD GOLD
Copy   CONN HEADER 40POS .5MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF17
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm
Height Above Board 0.248" (6.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 1
Other Names *DF17A(4.0)-40DP-0.5V(57)
H11151CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11151TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.79800
  • Digi-Reel® ? : H11151DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 93 - Immediate
  • Unit Price: Digi-Reel®

14:11:06 1/21/2019