Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.29100 $22.91
100 1.96350 $196.35
500 1.63626 $818.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11143CT-ND
Copy   H11143CT-ND
Quantity Available 26,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF17(4.0)-30DP-0.5V(57)

Copy   DF17(4.0)-30DP-0.5V(57)
Description CONN HEADER 30POS .5MM SMD W/FIT
Copy   CONN HEADER 30POS .5MM SMD W/FIT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF17
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm
Height Above Board 0.248" (6.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • MAX865EUA+T - Maxim Integrated | MAX865EUA+CT-ND DigiKey Electronics
  • MAX865EUA+T
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 20MA 8UMAX
  • Unit Price $3.27000
  • MAX865EUA+CT-ND
  • ADG1408YRUZ - Analog Devices Inc. | ADG1408YRUZ-ND DigiKey Electronics
  • ADG1408YRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 8X1 16TSSOP
  • Unit Price $7.78000
  • ADG1408YRUZ-ND
Additional Resources
Standard Package ? 1
Other Names *DF17(4.0)-30DP-0.5V(57)
H11143CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11143TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $1.27500
  • Digi-Reel® ? : H11143DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,395 - Immediate
  • Unit Price: Digi-Reel®

12:20:54 12/14/2018