USD
Favorite

DF14-4P-1.25H(56) Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Price & Procurement
4,816 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.17800 $11.78
100 1.01640 $101.64
500 0.83160 $415.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H126012TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,816 - Immediate
  • Unit Price: $0.68800
  • Digi-Reel®  : H126012DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,816 - Immediate
  • Unit Price: Digi-Reel®

DF14-4P-1.25H(56)

Datasheet
Digi-Key Part Number H126012CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF14-4P-1.25H(56)
Copy  
Description CONN HEADER SMD R/A 4POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF14 Series Datasheet
DF14-xP-1.25H(56) Drawing
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
Mfg CAD Models DF14-4P-1.25H(56).igs
DF14-4P-1.25H(56).stp
PCN Design/Specification Mult Devs Plating Spec chg 19/MAR/2020
EDA / CAD Models Download from Ultra Librarian
Online Catalog DF14 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF14
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.086" (2.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

$0.59000 Details

DF13C-6P-1.25V(21)

CONN HEADER SMD 6POS 1.25MM

Hirose Electric Co Ltd

$0.70000 Details

DF14-4S-1.25C

CONN SOCKET 4POS 1.25MM CRIMP

Hirose Electric Co Ltd

$0.34000 Details

DF14-4P-1.25H(24)

CONN HEADER SMD R/A 4POS 1.25MM

Hirose Electric Co Ltd

$0.99000 Details

MCP1801T-3302I/OT

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

$0.42000 Details

MSP430F5529IPNR

IC MCU 16BIT 128KB FLASH 80LQFP

Texas Instruments

$7.12000 Details
Additional Resources
Standard Package 1
Other Names H126012CT