Add To Favorites
Product Overview
Digi-Key Part Number H10311-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-2P-1.25H(55)

Description CONN HEADER 2POS 1.25MM R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.086" (2.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.9µin (0.10µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 2.5mm
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names *DF14-2P-1.25H(55)
DF142P125H55
H10311

06:55:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96900 $9.69
100 0.83600 $83.60
500 0.68400 $342.00
1,000 0.60800 $608.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback