USD
Favorite

Price & Procurement
4,274 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.69800 $16.98
25 1.59400 $39.85
50 1.52460 $76.23
100 1.45530 $145.53
250 1.31672 $329.18
500 1.21276 $606.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125316TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.87000
  • Digi-Reel®  : H125316DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,274 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : H125343-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1 - Immediate
  • Unit Price: $1.51000

DF13EA-40DP-1.25V(51)

Datasheet
Digi-Key Part Number H125316CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF13EA-40DP-1.25V(51)
Copy  
Description CONN HEADER SMD 40POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 40 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Mfg CAD Models DF13EA-40DP-1.25V(51).igs
DF13EA-40DP-1.25V(51).stp
PCN Design/Specification Mult Devs Plating Spec chg 19/MAR/2020
Online Catalog DF13 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

DF13-40DS-1.25C

CONN SOCKET HOUSING 40POS 1.25MM

Hirose Electric Co Ltd

$0.32000 Details

DF13EA-20DP-1.25V(51)

CONN HEADER SMD 20POS 1.25MM

Hirose Electric Co Ltd

$1.34000 Details

DF13E-40DP-1.25V(51)

CONN HEADER SMD 40POS 1.25MM

Hirose Electric Co Ltd

$2.02000 Details

DF13-2630SCF

CONN SOCKET 26-30AWG CRIMP TIN

Hirose Electric Co Ltd

$0.10000 Details

DF13-40DS-1.25DSA(55)

CONN RCPT 40POS 0.049 GOLD PCB

Hirose Electric Co Ltd

$3.73000 Details

DF13EA-30DP-1.25V(51)

CONN HEADER SMD 30POS 1.25MM

Hirose Electric Co Ltd

$1.63000 Details
Additional Resources
Standard Package 1
Other Names H125316CT