Add To Favorites
DF13EA-20DP-1.25V(82) Connector Header Surface Mount 20 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.23700 $22.37
25 2.10000 $52.50
50 2.00860 $100.43
100 1.91730 $191.73
250 1.73472 $433.68
500 1.59776 $798.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H125400CT-ND
Copy   H125400CT-ND
Quantity Available 1,307
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF13EA-20DP-1.25V(82)

Copy   DF13EA-20DP-1.25V(82)
Description CONN HEADER 20POS 1.25MM SMD AU
Copy   CONN HEADER 20POS 1.25MM SMD AU
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 20 position 0.049" (1.25mm)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names H125400CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125457TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.59200
  • Cut Tape (CT) ? : H125457CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $1.34000
  • Digi-Reel® ? : H125457DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : H125341-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,717 - Immediate
  • Unit Price: $0.99000
  • Tape & Reel (TR) ? : H125400TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.09500
  • Digi-Reel® ? : H125400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,307 - Immediate
  • Unit Price: Digi-Reel®

04:51:07 11/15/2018