Add To Favorites
DF13-9P-1.25V(50) Connector Header Surface Mount 9 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
30 1.15233 $34.57
120 1.05617 $126.74
510 0.86414 $440.71
1,020 0.76813 $783.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H3343-ND
Copy   H3343-ND
Quantity Available 2,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF13-9P-1.25V(50)

Copy   DF13-9P-1.25V(50)
Description CONN HEADER SMD 9POS 1.25MM
Copy   CONN HEADER SMD 9POS 1.25MM
Detailed Description

Connector Header Surface Mount 9 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 9 position 0.049" (1.25mm)
Documents & Media
Datasheets DF13-xP-1.25V(50) Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Mfg CAD Models DF13-9P-1.25V(50).igs
DF13-9P-1.25V(50).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF13-9S-1.25C - Hirose Electric Co Ltd | H3300-ND DigiKey Electronics
  • DF13-9S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 9POS 1.25MM
  • Unit Price $0.31000
  • H3300-ND
You May Also Be Interested In
  • DF13-2P-1.25DSA - Hirose Electric Co Ltd | H2191-ND DigiKey Electronics
  • DF13-2P-1.25DSA
  • Hirose Electric Co Ltd
  • CONN HEADER VERT 2POS 1.25MM
  • Unit Price $0.27000
  • H2191-ND
  • DF13-2S-1.25C - Hirose Electric Co Ltd | H2179-ND DigiKey Electronics
  • DF13-2S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 2POS 1.25MM
  • Unit Price $0.13000
  • H2179-ND
Additional Resources
Standard Package ? 30
Other Names *DF13-9P-1.25V(50)
DF139P125V50
H3343

23:08:48 1/19/2019