Add To Favorites
DF13-6P-1.25DSA(20) Connector Header Through Hole 6 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number DF13-6P-1.25DSA(20)-ND
Copy   DF13-6P-1.25DSA(20)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF13-6P-1.25DSA(20)

Copy   DF13-6P-1.25DSA(20)
Description CONN HDR 6POS 1.25MM STR TIN
Copy   CONN HDR 6POS 1.25MM STR TIN
Detailed Description

Connector Header Through Hole 6 position 0.049" (1.25mm)

Copy   Connector Header Through Hole 6 position 0.049" (1.25mm)
Documents & Media
Datasheets DF13 Series Datasheet
DF13-2P-1.25DSA(20) Spec Sheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Mfg CAD Models DF13-6P-1.25DSA(20).igs
DF13-6P-1.25DSA(20).stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 5.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF13-6S-1.25C - Hirose Electric Co Ltd | H2183-ND DigiKey Electronics
  • DF13-6S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 6POS 1.25MM
  • Unit Price $0.18000
  • H2183-ND
You May Also Be Interested In
  • DF13-6S-1.25C - Hirose Electric Co Ltd | H2183-ND DigiKey Electronics
  • DF13-6S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 6POS 1.25MM
  • Unit Price $0.18000
  • H2183-ND
  • DF13-6P-1.25DSA - Hirose Electric Co Ltd | H2195-ND DigiKey Electronics
  • DF13-6P-1.25DSA
  • Hirose Electric Co Ltd
  • CONN HEADER 6POS 1.25MM STR TIN
  • Unit Price $0.47000
  • H2195-ND
  • DF13-7P-1.25DSA - Hirose Electric Co Ltd | H2196-ND DigiKey Electronics
  • DF13-7P-1.25DSA
  • Hirose Electric Co Ltd
  • CONN HEADER 7POS 1.25MM STR TIN
  • Unit Price $0.52000
  • H2196-ND
  • DF13-6P-1.25DS(50) - Hirose Electric Co Ltd | H3324-ND DigiKey Electronics
  • DF13-6P-1.25DS(50)
  • Hirose Electric Co Ltd
  • CONN HEADER 6POS 1.25MM R/A GOLD
  • Unit Price $0.78000
  • H3324-ND
Additional Resources
Standard Package ? 1
Other Names 536-0105-0-20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74

Submit a request for quotation on quantities greater than those displayed.

12:58:57 9/25/2018