Add To Favorites
DF13-10P-1.25H(21) Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78500 $7.85
100 0.67760 $67.76
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H125973CT-ND
Copy   H125973CT-ND
Quantity Available 2,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF13-10P-1.25H(21)

Copy   DF13-10P-1.25H(21)
Description CONN HEADER SMD R/A 10POS 1.25MM
Copy   CONN HEADER SMD R/A 10POS 1.25MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Online Catalog DF13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.142" (3.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF13-10S-1.25C - Hirose Electric Co Ltd | H2186-ND DigiKey Electronics
  • DF13-10S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 10POS 1.25MM
  • Unit Price $0.28000
  • H2186-ND
You May Also Be Interested In
  • DF13-10S-1.25C - Hirose Electric Co Ltd | H2186-ND DigiKey Electronics
  • DF13-10S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 10POS 1.25MM
  • Unit Price $0.28000
  • H2186-ND
  • DF13A-4P-1.25H(51) - Hirose Electric Co Ltd | H125779CT-ND DigiKey Electronics
  • DF13A-4P-1.25H(51)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD R/A 4POS 1.25MM
  • Unit Price $0.99000
  • H125779CT-ND
  • DF13-8P-1.25H(21) - Hirose Electric Co Ltd | H125983CT-ND DigiKey Electronics
  • DF13-8P-1.25H(21)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD R/A 8POS 1.25MM
  • Unit Price $0.80000
  • H125983CT-ND
Additional Resources
Standard Package ? 1
Other Names H125973CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125973TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.44800
  • Digi-Reel® ? : H125973DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,036 - Immediate
  • Unit Price: Digi-Reel®

02:43:32 8/21/2019