Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.81300 $28.13
100 2.38240 $238.24
500 2.05898 $1,029.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H5221CT-ND
Copy   H5221CT-ND
Quantity Available 3,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12D(3.0)-60DP-0.5V(81)

Copy   DF12D(3.0)-60DP-0.5V(81)
Description CONN HEADER 60POS 3MM SMD 0.5MM
Copy   CONN HEADER 60POS 3MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF12-60DS-0.5V(86) - Hirose Electric Co Ltd | H5001CT-ND DigiKey Electronics
  • DF12-60DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 60POS 0.5M SMD GOLD
  • Unit Price $1.98000
  • H5001CT-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12D(3.0)-60DP-0.5V(81)
H5221CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5221TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.67580
  • Digi-Reel® ? : H5221DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,627 - Immediate
  • Unit Price: Digi-Reel®

11:42:30 1/20/2019