Add To Favorites
DF12C-20DS-0.5V(81) 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.34600 $13.46
25 1.26720 $31.68
50 1.21440 $60.72
100 1.16160 $116.16
250 1.05600 $264.00
500 0.95040 $475.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H125198CT-ND
Copy   H125198CT-ND
Quantity Available 2,933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12C-20DS-0.5V(81)

Copy   DF12C-20DS-0.5V(81)
Description CONN RECPT 20POS SMD 0.5MM
Copy   CONN RECPT 20POS SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • 632723100011 - Wurth Electronics Inc. | 732-9617-1-ND DigiKey Electronics
  • 632723100011
  • Wurth Electronics Inc.
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $4.10000
  • 732-9617-1-ND
  • EG2211 - E-Switch | EG1943-ND DigiKey Electronics
  • EG2211
  • E-Switch
  • SWITCH SLIDE DPDT 200MA 30V
  • Unit Price $0.77000
  • EG1943-ND
  • DXTP19020DP5-13 - Diodes Incorporated | DXTP19020DP5-13CT-ND DigiKey Electronics
  • DXTP19020DP5-13
  • Diodes Incorporated
  • TRANS PNP 20V 8A POWERDI5
  • Unit Price $0.68000
  • DXTP19020DP5-13CT-ND
  • ADSP-BF592KCPZ-2 - Analog Devices Inc. | ADSP-BF592KCPZ-2-ND DigiKey Electronics
  • ADSP-BF592KCPZ-2
  • Analog Devices Inc.
  • IC DSP CTRLR 200MHZ 64LFCSP
  • Unit Price $5.75000
  • ADSP-BF592KCPZ-2-ND
Additional Resources
Standard Package ? 1
Other Names H125198CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125198TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67200
  • Digi-Reel® ? : H125198DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
  • Unit Price: Digi-Reel®

01:52:31 12/15/2018