Add To Favorites
DF12B(3.0)-80DP-0.5V(86) 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.51700 $25.17
25 2.37480 $59.37
50 2.27980 $113.99
100 2.18530 $218.53
250 1.99608 $499.02
500 1.85416 $927.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H121928CT-ND
Copy   H121928CT-ND
Quantity Available 5,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12B(3.0)-80DP-0.5V(86)

Copy   DF12B(3.0)-80DP-0.5V(86)
Description CONN HEADER 80POS 3MM SMD 0.5MM
Copy   CONN HEADER 80POS 3MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • RB531SM-30T2R - Rohm Semiconductor | RB531SM-30T2RCT-ND DigiKey Electronics
  • RB531SM-30T2R
  • Rohm Semiconductor
  • DIODE SCHOTTKY 30V 200MA EMD2
  • Unit Price $0.25000
  • RB531SM-30T2RCT-ND
  • MPZ2012S601AT000 - TDK Corporation | 445-2206-1-ND DigiKey Electronics
  • MPZ2012S601AT000
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.11000
  • 445-2206-1-ND
  • 1SS387,L3F - Toshiba Semiconductor and Storage | 1SS387L3FCT-ND DigiKey Electronics
  • 1SS387,L3F
  • Toshiba Semiconductor and Storage
  • DIODE GEN PURP 80V 100MA ESC
  • Unit Price $0.25000
  • 1SS387L3FCT-ND
  • SML-A12MTT86 - Rohm Semiconductor | 511-1325-1-ND DigiKey Electronics
  • SML-A12MTT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 1611 SMD R/A
  • Unit Price $0.63000
  • 511-1325-1-ND
Additional Resources
Standard Package ? 1
Other Names H121928CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121928TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.47060
  • Digi-Reel® ? : H121928DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,770 - Immediate
  • Unit Price: Digi-Reel®

02:45:04 1/16/2019