Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.72600 $7.26
25 0.65360 $16.34
50 0.58080 $29.04
100 0.55660 $55.66
250 0.50820 $127.05
500 0.48400 $242.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11719CT-ND
Copy   H11719CT-ND
Quantity Available 22,901
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12B(3.0)-10DS-0.5V(86)

Copy   DF12B(3.0)-10DS-0.5V(86)
Description CONN RCPT 10POS SMD GOLD
Copy   CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • MS-147(06) - Hirose Electric Co Ltd | H2800CT-ND DigiKey Electronics
  • MS-147(06)
  • Hirose Electric Co Ltd
  • CONN COAX JACK STR 50 OHM SMD
  • Unit Price $1.63000
  • H2800CT-ND
  • SN74LVC1G04YZVR - Texas Instruments | 296-21055-1-ND DigiKey Electronics
  • SN74LVC1G04YZVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP 4DSBGA
  • Unit Price $0.47000
  • 296-21055-1-ND
  • SKY13319-374LF - Skyworks Solutions Inc. | 863-1057-1-ND DigiKey Electronics
  • SKY13319-374LF
  • Skyworks Solutions Inc.
  • IC RF SWITCH SPDT 3GHZ 6MLPD
  • Unit Price $2.12000
  • 863-1057-1-ND
  • TS3USB221ERSER - Texas Instruments | 296-25222-1-ND DigiKey Electronics
  • TS3USB221ERSER
  • Texas Instruments
  • IC USB SWITCH DUAL 1X2 10-QFN
  • Unit Price $1.19000
  • 296-25222-1-ND
Additional Resources
Standard Package ? 1
Other Names *DF12B(3.0)-10DS-0.5V(86)
DF12B3010DS05V86
H11719CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11719TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.36300
  • Digi-Reel® ? : H11719DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,901 - Immediate
  • Unit Price: Digi-Reel®

02:57:46 8/21/2019