Add To Favorites
DF12A-50DS-0.5V(81) 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.45800 $24.58
25 2.31920 $57.98
50 2.22680 $111.34
100 2.13440 $213.44
250 1.94964 $487.41
500 1.81104 $905.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H5213CT-ND
Copy   H5213CT-ND
Quantity Available 885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12A-50DS-0.5V(81)

Copy   DF12A-50DS-0.5V(81)
Description CONN RECEPT 50POS 0.5MM GOLD SMD
Copy   CONN RECEPT 50POS 0.5MM GOLD SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • EVP-AA402W - Panasonic Electronic Components | P13349SCT-ND DigiKey Electronics
  • EVP-AA402W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.92000
  • P13349SCT-ND
  • LFXTAL068911REEL - IQD Frequency Products | 1923-1333-1-ND DigiKey Electronics
  • LFXTAL068911REEL
  • IQD Frequency Products
  • CRYSTAL 25.0MHZ 18PF SMD
  • Unit Price $0.67000
  • 1923-1333-1-ND
  • AM26LV32EIDR - Texas Instruments | 296-24694-1-ND DigiKey Electronics
  • AM26LV32EIDR
  • Texas Instruments
  • IC RCVR DIFF QUAD LV HS 16SOIC
  • Unit Price $1.89000
  • 296-24694-1-ND
Additional Resources
Standard Package ? 1
Other Names H5213CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5213TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.43640
  • Digi-Reel® ? : H5213DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®

07:01:12 12/10/2018