Add To Favorites
Product Overview
Digi-Key Part Number H11712CT-ND
Quantity Available 1,641
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12A(3.0)-10DS-0.5V(81)

Description CONN RECEPT 10POS 3MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12A(3.0)-10DS-0.5V(81)
H11712CT

03:00:19 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66000 $6.60
25 0.59400 $14.85
50 0.52800 $26.40
100 0.50600 $50.60
250 0.46200 $115.50
500 0.44000 $220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11712TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel® ? : H11712DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback