Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.72700 $27.27
100 2.30950 $230.95
500 1.99596 $997.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11709CT-ND
Copy   H11709CT-ND
Quantity Available 909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12(5.0)-36DP-0.5V(86)

Copy   DF12(5.0)-36DP-0.5V(86)
Description CONN HEADER 36POS 5MM SMD 0.5MM
Copy   CONN HEADER 36POS 5MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 36
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm
Height Above Board 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF12-36DS-0.5V(86) - Hirose Electric Co Ltd | H5216CT-ND DigiKey Electronics
  • DF12-36DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 36POS 0.5MM GOLD SMD
  • Unit Price $1.48000
  • H5216CT-ND
  • DF12A-36DS-0.5V(81) - Hirose Electric Co Ltd | H5211CT-ND DigiKey Electronics
  • DF12A-36DS-0.5V(81)
  • Hirose Electric Co Ltd
  • CONN RECEPT 36POS 0.5MM GOLD SMD
  • Unit Price $2.08000
  • H5211CT-ND
You May Also Be Interested In
  • DF12-36DS-0.5V(86) - Hirose Electric Co Ltd | H5216CT-ND DigiKey Electronics
  • DF12-36DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 36POS 0.5MM GOLD SMD
  • Unit Price $1.48000
  • H5216CT-ND
  • LMZ21700SILT - Texas Instruments | 296-38544-1-ND DigiKey Electronics
  • LMZ21700SILT
  • Texas Instruments
  • DC DC CONVERTER 0.9-6V 4W
  • Unit Price $4.28000
  • 296-38544-1-ND
  • Photo Not Available
  • SBSPP0250104MXT
  • Knowles Syfer
  • SURFACE MOUNT PI FILTER
  • Unit Price $1.33000
  • 1608-1439-1-ND
  • SMAJ16A - Littelfuse Inc. | SMAJ16ALFCT-ND DigiKey Electronics
  • SMAJ16A
  • Littelfuse Inc.
  • TVS DIODE 16V 26V DO214AC
  • Unit Price $0.43000
  • SMAJ16ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names *DF12(5.0)-36DP-0.5V(86)
H11709CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11709TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.62450
  • Digi-Reel® ? : H11709DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 909 - Immediate
  • Unit Price: Digi-Reel®

09:02:50 1/18/2019