Add To Favorites
Product Overview
Digi-Key Part Number H5225CT-ND
Quantity Available 569
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12(3.0)-80DP-0.5V(86)

Description CONN HEADER 80POS 3MM SMD 0.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12(3.0)-80DP-0.5V(86)
H5225CT

07:16:05 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.31800 $23.18
100 1.98660 $198.66
500 1.65550 $827.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5225TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.29000
  • Digi-Reel® ? : H5225DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback