Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85000 $8.50
25 0.80400 $20.10
50 0.77300 $38.65
100 0.74230 $74.23
250 0.68068 $170.17
500 0.61908 $309.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11748CT-ND
Copy   H11748CT-ND
Quantity Available 8,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12(3.0)-20DS-0.5V(86)

Copy   DF12(3.0)-20DS-0.5V(86)
Description CONN RECEPT 20POS 3MM SMD 0.5MM
Copy   CONN RECEPT 20POS 3MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • EXB-38V561JV - Panasonic Electronic Components | Y9561CT-ND DigiKey Electronics
  • EXB-38V561JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 560 OHM 1206
  • Unit Price $0.10000
  • Y9561CT-ND
  • EXB-38V101JV - Panasonic Electronic Components | Y9101CT-ND DigiKey Electronics
  • EXB-38V101JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 100 OHM 1206
  • Unit Price $0.10000
  • Y9101CT-ND
  • DF12-20DS-0.5V(86) - Hirose Electric Co Ltd | H5214CT-ND DigiKey Electronics
  • DF12-20DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 20POS 0.5MM GOLD SMD
  • Unit Price $0.92000
  • H5214CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF12(3.0)-20DS-0.5V(86)
H11748CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11748TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.50680
  • Digi-Reel® ? : H11748DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,282 - Immediate
  • Unit Price: Digi-Reel®

02:33:56 1/16/2019