Add To Favorites
DF11C-16DP-2V(57) Connector Header Surface Mount 16 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number H124673CT-ND
Copy   H124673CT-ND
Quantity Available 202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF11C-16DP-2V(57)

Copy   DF11C-16DP-2V(57)
Description CONN HEADER ST
Copy   CONN HEADER ST
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 16 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF11
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.283" (7.19mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -30°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 2A
Voltage Rating 250V
Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H124673CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.42600 $24.26
25 2.27720 $56.93
50 2.17800 $108.90
100 2.07900 $207.90
250 1.88100 $470.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124673TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.57500
  • Digi-Reel® ? : H124673DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®

04:37:57 9/20/2018