Add To Favorites
BNC-UPA(40) Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.05000 $113.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122577-ND
Copy   H122577-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BNC-UPA(40)

Copy   BNC-UPA(40)
Description CONN ADAPT PLUG-PLUG BNC 50OHM
Copy   CONN ADAPT PLUG-PLUG BNC 50OHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohm
Documents & Media
Datasheets BNC Series
Featured Product RF Connectors Industrial
HTML Datasheet BNC Series
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BNC
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Plug
Conversion Type Same Series
Adapter Series BNC to BNC
Center Gender Male to Male
Convert From (Adapter End) BNC Plug, Male Pin
Convert To (Adapter End) BNC Plug, Male Pin
Impedance 50 Ohm
Style U-Shape
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Bayonet Lock
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Silver
Features -
Includes -
Body Material Brass
Body Finish Silver
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 1000
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names H122577

05:29:33 1/20/2019