USD
Favorite

BM22L-6P-V(53) Connector Header Surface Mount 6 (4 + 2 Power) position
Price & Procurement
997 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03800 $10.38
25 0.97680 $24.42
50 0.93620 $46.81
100 0.89540 $89.54
250 0.81400 $203.50
500 0.73260 $366.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H122450TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.59200
  • Cut Tape (CT)  : H122450CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $1.18000

BM22L-6P-V(53)

Datasheet
Digi-Key Part Number H122450DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM22L-6P-V(53)
Copy  
Description CONN HEADER SMD 6POS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 6 (4 + 2 Power) position

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM22
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating -
Number of Positions 6 (4 + 2 Power)
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.030" (0.75mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 2.00µin (0.051µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 50V
Mated Stacking Heights 0.9mm
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BM22-6S-V(53)

CONN RCPT 6POS 0.016 GOLD SMD

Hirose Electric Co Ltd

$1.28000 Details

BM22-6S-V(53)

CONN RCPT 6POS 0.016 GOLD SMD

Hirose Electric Co Ltd

Digi-Reel® Details

BM22-6S-V(53)

CONN RCPT 6POS 0.016 GOLD SMD

Hirose Electric Co Ltd

$0.64000 Details

BM22-6S-V(51)

CONN RCPT 6POS 0.016 GOLD SMD

Hirose Electric Co Ltd

$0.39900 Details
You May Also Be Interested In

BM22-6S-V(53)

CONN RCPT 6POS 0.016 GOLD SMD

Hirose Electric Co Ltd

$1.28000 Details

BM22-4S-V(53)

CONN RCPT 4POS GOLD SMD

Hirose Electric Co Ltd

$1.15000 Details
Additional Resources
Standard Package 1
Other Names H122450DKR