Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.65000 $6.50
25 0.58520 $14.63
50 0.52000 $26.00
100 0.49840 $49.84
250 0.45508 $113.77
500 0.43340 $216.70
1,000 0.35756 $357.56
2,500 0.32505 $812.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11821CT-ND
Copy   H11821CT-ND
Quantity Available 759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM10NB(0.6)-10DS-0.4V(51)

Copy   BM10NB(0.6)-10DS-0.4V(51)
Description CONN RCPT 10POS 0.4MM SMD GOLD
Copy   CONN RCPT 10POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.6mm
Height Above Board 0.024" (0.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *BM10NB(0.6)-10DS-0.4V(51)
H11821CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11821TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.26595
  • Digi-Reel® ? : H11821DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: Digi-Reel®

16:08:53 11/17/2018