Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BM10JC-24DS-0.4V(53)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BM10JC-24DS-0.4V(53)

Description CONN RECEPT 24POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM10
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • BM10JC-24DP-0.4V(53)
  • Hirose Electric Co Ltd
  • CONN HDR 24POS 0.4MM SMD GOLD
  • Unit Price $3.00150
  • BM10JC-24DP-0.4V(53)-ND
Additional Resources
Standard Package ? 1,000
Other Names 684-6049-5-53

13:48:11 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49400 $2,494.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback