Add To Favorites
Product Overview
Digi-Key Part Number H11810CT-ND
Copy   H11810CT-ND
Quantity Available 3,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM10B(0.6)-10DP-0.4V(51)

Copy   BM10B(0.6)-10DP-0.4V(51)
Description CONN HDR 10POS 0.4MM SMD GOLD
Copy   CONN HDR 10POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.6mm
Height Above Board 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *BM10B(0.6)-10DP-0.4V(51)
H11810CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.57100 $5.71
25 0.51400 $12.85
50 0.45680 $22.84
100 0.43770 $43.77
250 0.39964 $99.91
500 0.38060 $190.30
1,000 0.31400 $314.00
2,500 0.28545 $713.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11810TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.23355
  • Digi-Reel® ? : H11810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,868 - Immediate
  • Unit Price: Digi-Reel®

22:58:02 9/21/2018