Add To Favorites
A4B-15PA-2DS(71) Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123089-ND
Copy   H123089-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4B-15PA-2DS(71)

Copy   A4B-15PA-2DS(71)
Description CONN HEADER R/A 15POS 2MM
Copy   CONN HEADER R/A 15POS 2MM
Detailed Description

Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Documents & Media
Datasheets A3,A4 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series A4
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • A4B-15S-2C
  • Hirose Electric Co Ltd
  • CRIMPING SOCKET 15POS
  • Unit Price $0.73000
  • A4B-15S-2C-ND
Additional Resources
Standard Package ? 100
Other Names 622-0364-3-71
A4B-15PA-2DS(71)-ND
H123089

21:02:53 1/22/2019