Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.57600 $35.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H1822-ND
Copy   H1822-ND
Quantity Available 74
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3C-44P-2DSA

Copy   A3C-44P-2DSA
Description CONN HEADER VERT 44POS 2MM
Copy   CONN HEADER VERT 44POS 2MM
Detailed Description

Connector Header Through Hole 44 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 44 position 0.079" (2.00mm)
Documents & Media
Datasheets A3,A4 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series A3
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length 0.276" (7.00mm)
Insulation Height 0.035" (0.90mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 200V
Mated Stacking Heights 5.1mm, 7.9mm
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • A3-44DA-2DS(71) - Hirose Electric Co Ltd | H123052-ND DigiKey Electronics
  • A3-44DA-2DS(71)
  • Hirose Electric Co Ltd
  • CONN RCPT 44P 0.079 GOLD PCB R/A
  • Unit Price $6.65000
  • H123052-ND
  • A3B-44D-2C - Hirose Electric Co Ltd | H124754-ND DigiKey Electronics
  • A3B-44D-2C
  • Hirose Electric Co Ltd
  • CONN SOCKET 44 PIN 2MM CRIMP
  • Unit Price $0.78000
  • H124754-ND
  • A3D-44DA-2DSE(71) - Hirose Electric Co Ltd | H10930-ND DigiKey Electronics
  • A3D-44DA-2DSE(71)
  • Hirose Electric Co Ltd
  • CONN RCPT 44POS 0.079 GOLD PCB
  • Unit Price $2.06000
  • H10930-ND
Additional Resources
Standard Package ? 100
Other Names 621-0622-0-00
A3C44P2DSA
H1822

05:18:24 1/19/2019