Add To Favorites
Product Overview
Digi-Key Part Number H124532CT-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

3560-24P-PG(57)

Description CONN PLUG R/A 24POS PUSHPULL SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series 3500
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type Multi-Purpose
Number of Positions 24
Mounting Type Surface Mount, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names H124532CT

22:36:57 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.18000 $14.18
10 12.89200 $128.92
25 12.56960 $314.24
50 11.60280 $580.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124532TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $9.08300
  • Digi-Reel® ? : H124532DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback