Add To Favorites
TSR1FW-25-1 Connector Fitting - Cover, Right Angle (R/A) For TSR1 3/4" Low Voltage Surface Raceway
Product Overview
Digi-Key Part Number TSR1FW-25-1-ND
Copy   TSR1FW-25-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSR1FW-25-1

Copy   TSR1FW-25-1
Description 3/4" ELBOW COVER 1" BEND
Copy   3/4" ELBOW COVER 1" BEND
Detailed Description

Connector Fitting - Cover, Right Angle (R/A) For TSR1 3/4" Low Voltage Surface Raceway

Copy   Connector Fitting - Cover, Right Angle (R/A) For TSR1 3/4" Low Voltage Surface Raceway
Documents & Media
Datasheets TSR1xx-25-1 Drawing
TSR1FW-25-1 Spec Sheet
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series TSR
Part Status Active
Accessory Type Fitting - Cover, Right Angle (R/A)
For Use With/Related Products TSR1 3/4" Low Voltage Surface Raceway
Color White, Off
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 250-01252
89306189411
TSR1-25-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.48700 $24.87

Submit a request for quotation on quantities greater than those displayed.

08:22:44 9/20/2018