Add To Favorites
TSR1FW-21-1 Connector Fitting - Tee Cover For TSR1 3/4" Low Voltage Surface Raceway
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.56200 $25.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSR1FW-21-1-ND
Copy   TSR1FW-21-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSR1FW-21-1

Copy   TSR1FW-21-1
Description 3/4" TEE COVER 1" BEND
Copy   3/4" TEE COVER 1" BEND
Detailed Description

Connector Fitting - Tee Cover For TSR1 3/4" Low Voltage Surface Raceway

Copy   Connector Fitting - Tee Cover For TSR1 3/4" Low Voltage Surface Raceway
Documents & Media
Datasheets TSR1xx-21-1 Drawing
TSR1FW-21-1 Spec Sheet
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series TSR
Part Status Active
Accessory Type Fitting - Tee Cover
For Use With/Related Products TSR1 3/4" Low Voltage Surface Raceway
Color White, Off
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 250-01216
89306189473
TSR1-21-1

10:04:12 11/16/2018