USD
Favorite

211-60090 Cable Clamp, P-Type Black Fastener 0.551" (14.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18102 $181.02

Submit a request for quotation on quantities greater than those displayed.

211-60090

Datasheet
Digi-Key Part Number 211-60090-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 211-60090
Copy  
Description CBL CLAMP P-TYPE BLACK FASTENER
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Clamp, P-Type Black Fastener 0.551" (14.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series HP
Packaging Bulk 
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.551" (14.00mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.394" (10.00mm)
Height -
Panel Hole Size -
Material Thickness 0.059" (1.50mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features Heat Stabilized
Screw Size 0.165" (4.20mm)
Bundle Center to Mounting Center 0.591" (15.00mm)
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names 89306250050