Add To Favorites
Photo Not Available
126-00186 Standard, Locking Black 1.18" (30.00mm) 0.217" (5.50mm) 67 lbs (30.39 kg)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.46880 $234.40
1,000 0.38676 $386.76
1,500 0.37504 $562.56
2,500 0.35160 $879.00
5,000 0.33988 $1,699.40
12,500 0.31175 $3,896.90
25,000 0.30472 $7,618.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1436-2316-ND
Copy   1436-2316-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

126-00186

Copy   126-00186
Description FIR TREE WITH TIE, 6.2" LONG, MO
Copy   FIR TREE WITH TIE, 6.2" LONG, MO
Detailed Description

Standard, Locking Black 1.18" (30.00mm) 0.217" (5.50mm) 67 lbs (30.39 kg)

Copy   Standard, Locking Black 1.18" (30.00mm) 0.217" (5.50mm) 67 lbs (30.39 kg)
Documents & Media
Datasheets 126-00186 Spec Sheet
Online Catalog Push Mount Ties
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 6.25"
Bundle Diameter 1.18" (30.00mm)
Width 0.217" (5.50mm)
Length - Actual 0.518' (158.00mm, 6.22")
Mounting Type Push Mount, Arrowhead
Tensile Strength 67 lbs (30.39 kg)
Features Heat Stabilized
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 1436-2316
89306386407

16:15:20 8/18/2019