Add To Favorites
Photo Not Available
H-KT-STARTER-ARD-ETH-1-0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.00000 $89.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1900-1000-ND
Copy   1900-1000-ND
Quantity Available 97
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H-KT-STARTER-ARD-ETH-1-0

Copy   H-KT-STARTER-ARD-ETH-1-0
Description HELIUM STARTER KIT (WITH ARDUINO
Copy   HELIUM STARTER KIT (WITH ARDUINO
Product Attributes Select All
Categories
Manufacturer Helium Systems, Inc.
Series -
Part Status Obsolete
Type Transceiver; 802.15.4 (ZigBee®)
Frequency 780MHz, 868MHz, 915MHz, 2.4GHz
For Use With/Related Products Helium Atom
Supplied Contents Board(s), Power Supply, Accessories
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1900-1000

20:03:45 11/14/2018