Photo Not Available
H-AP-CELL-1-2
Product Overview
Digi-Key Part Number 1900-1008-ND
Copy   1900-1008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H-AP-CELL-1-2

Copy   H-AP-CELL-1-2
Description HELIUM ELEMENT ACCESS POINT (CEL
Copy   HELIUM ELEMENT ACCESS POINT (CEL
Documents & Media
Datasheets Element Access Point (Cellular)
Product Attributes Select All
Categories
Manufacturer Helium Systems, Inc.
Series -
Part Status Obsolete
Function Access Point
Modulation or Protocol 802.15.4, GPRS, GSM
Frequency 868MHz, 915MHz
Applications General Purpose
Interface Ethernet, UART
Sensitivity -110dBm
Power - Output 27dBm
Data Rate (Max) 250kbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1900-1008

14:43:11 12/13/2018