Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 611-1001-ND
Quantity Available 421
Can ship immediately
Manufacturer

Helicomm Inc.

Manufacturer Part Number

1221-2033

Description RF TXRX MODULE 802.15.4 CHIP ANT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 122x-2033,2133 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Helicomm Inc.
Series IP-Link™
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 0dBm
Sensitivity -94dBm
Serial Interfaces JTAG, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 64kB Flash, 8kB RAM
Voltage - Supply 3V
Current - Receiving 55mA
Current - Transmitting 55mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
Additional Resources
Standard Package ? 24
Other Names 611-1001
611-1001-3
611-1001-3-ND

18:42:17 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.16000 $26.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback