Add To Favorites
Product Overview
Digi-Key Part Number 952-2615-ND
Quantity Available 858
Can ship immediately
Manufacturer

Manufacturer Part Number

W2331-00

Description TERM TURRET SINGLE L=18.9-19.4MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminal Turret Connector Single End 0.744" ~ 0.764" (18.90mm ~ 19.40mm) Tin

Documents & Media
Datasheets W2331-00 Drawing
Environmental Information RoHS Cert W2331-00
Online Catalog Turret Terminals - Harwin Inc
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.744" ~ 0.764" (18.90mm ~ 19.40mm)
Length - Below Flange -
Length - Overall 0.744" ~ 0.764" (18.90mm ~ 19.41mm)
Mounting Type Panel Mount
Termination Threaded
Flange Diameter -
Diameter - Turret Head 0.136" ~ 0.140" (3.45mm ~ 3.56mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter -
Board Thickness -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 300.0µin (7.62µm)
Insulation Insulated
Material - Insulation Polyamide (PA46), Nylon 4/6
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 11513 - Keystone Electronics | 36-11513-ND DigiKey Electronics
  • 11513
  • Keystone Electronics
  • TERM TURRET SINGLE L=23.83MM TIN
  • Unit Price $9.23000
  • 36-11513-ND
  • W2222-00 - Harwin Inc. | 952-2153-ND DigiKey Electronics
  • W2222-00
  • Harwin Inc.
  • TERM TURRET PIN L=6.5MM SILVER
  • Unit Price $1.45000
  • 952-2153-ND
  • 11512 - Keystone Electronics | 36-11512-ND DigiKey Electronics
  • 11512
  • Keystone Electronics
  • TERM TURRET SINGLE L=15.09MM TIN
  • Unit Price $11.50000
  • 36-11512-ND
Additional Resources
Standard Package ? 29
Other Names 952-2615
W2331-00-ND

18:27:20 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.81500 $28.15
25 2.58080 $64.52
50 2.46340 $123.17
100 2.34600 $234.60
250 2.05276 $513.19
500 1.99410 $997.05
1,000 1.70085 $1,700.85
2,500 1.58355 $3,958.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback