• Obsolete item.
Product Overview
Digi-Key Part Number S531-46-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S531-46

Description CONN QC TAB R/A .250 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A100799TR-ND 63951-1 TE Connectivity AMP Connectors Tape & Reel (TR) ? 10,000 - Immediate
$0.07803 10,000
Documents & Media
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Angled - 90°
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.031" (0.79mm)
Tab Length -
Length - Overall -
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole, Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Additional Resources
Standard Package ? 1

05:45:25 5/23/2018

Send Feedback