S523-46 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S523-46-ND
Copy   S523-46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S523-46

Copy   S523-46
Description CONN QC TAB R/A 6.3MM SOLDER
Copy   CONN QC TAB R/A 6.3MM SOLDER
Detailed Description

0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.248" (6.30mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets S523-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Angled - 90°
Gender Male
Tab Width 0.248" (6.30mm)
Tab Thickness 0.031" (0.79mm)
Tab Length -
Length - Overall -
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole, Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

04:06:25 12/15/2018